Lumex2.5 V Yellow LED 3020 (1208) SMD, SML-LX23SYC-TR

Stock information currently inaccessible
RS Stock No.:
888-6177
Mfr. Part No.:
SML-LX23SYC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

3020 (1208)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

200 mcd

Viewing Angle

90 °

Lens Shape

Oval

Dominant Wavelength

590 nm

Dimensions

3 x 2 x 0.8mm

Forward Current

160mA

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy