Lumex4 V White LED 3020 (1208) SMD, SML-LX23UWC-TR
- RS Stock No.:
- 888-6174
- Mfr. Part No.:
- SML-LX23UWC-TR
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6174
- Mfr. Part No.:
- SML-LX23UWC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | White | |
| Package Type | 3020 (1208) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 150 mcd | |
| Viewing Angle | 120 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 550 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2 x 0.8mm | |
| Forward Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours White | ||
Package Type 3020 (1208) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 150 mcd | ||
Viewing Angle 120 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 550 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Dimensions 3 x 2 x 0.8mm | ||
Forward Current 100mA | ||
- COO (Country of Origin):
- TW
