Lumex4 V Green LED SMD, TitanBrite SML-LX1610UPGC
- RS Stock No.:
- 888-6142
- Mfr. Part No.:
- SML-LX1610UPGC
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6142
- Mfr. Part No.:
- SML-LX1610UPGC
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 4 V | |
| Viewing Angle | 170 ° | |
| Dominant Wavelength | 525 nm | |
| Series | TitanBrite | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Forward Voltage 4 V | ||
Viewing Angle 170 ° | ||
Dominant Wavelength 525 nm | ||
Series TitanBrite | ||
- COO (Country of Origin):
- US
