Lumex2.8 V Red LED SOT-23 SMD, SML-LX15IC-TR

Subtotal (1 pack of 100 units)*

£16.90

(exc. VAT)

£20.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.169£16.90

*price indicative

RS Stock No.:
888-6114
Mfr. Part No.:
SML-LX15IC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Package Type

SOT-23

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

10 mcd

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

635 nm

Lens Finish

Clear

Lens Colour

Clear

Forward Current

160mA

Dimensions

3 x 3 x 1mm

COO (Country of Origin):
TW