Lumex2.2 V, 5 V Green & Red LED 3225 (1210) SMD, SML-LX1210IGC-TR
- RS Stock No.:
- 888-6108
- Mfr. Part No.:
- SML-LX1210IGC-TR
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6108
- Mfr. Part No.:
- SML-LX1210IGC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green, Red | |
| Package Type | 3225 (1210) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.2 V, 5 V | |
| Luminous Intensity | 10 mcd | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 565 / 635 nm | |
| Forward Current | 150mA | |
| Lens Colour | Green, Red | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green, Red | ||
Package Type 3225 (1210) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.2 V, 5 V | ||
Luminous Intensity 10 mcd | ||
Lens Shape Rectangle | ||
Dominant Wavelength 565 / 635 nm | ||
Forward Current 150mA | ||
Lens Colour Green, Red | ||
- COO (Country of Origin):
- TW
