Lumex4 V Green LED PLCC 4 SMD, SML-LX1110UPGC-ATR

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6079
Mfr. Part No.:
SML-LX1110UPGC-ATR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Green

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

20 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

63 lm

Lens Shape

Round

Dominant Wavelength

525 nm

Lens Finish

Clear

Lens Colour

Clear

Dimensions

11.2 x 10 x 3.7mm

Forward Current

500mA

COO (Country of Origin):
US