Lumex3.6 V White LED 2012 (0805) SMD, SML-LX0805UWC-TR
- RS Stock No.:
- 888-6051
- Mfr. Part No.:
- SML-LX0805UWC-TR
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6051
- Mfr. Part No.:
- SML-LX0805UWC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | White | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Luminous Intensity | 360 mcd | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Lens Finish | Diffused | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Forward Current | 100mA | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours White | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Luminous Intensity 360 mcd | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Lens Finish Diffused | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Forward Current 100mA | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- TW
