Lumex2.15 V, 2.85 V, 2.95 V RGB LED 1010 (0404) SMD, SML-LX0404SIUPGUSB
- RS Stock No.:
- 888-6013
- Mfr. Part No.:
- SML-LX0404SIUPGUSB
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6013
- Mfr. Part No.:
- SML-LX0404SIUPGUSB
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | RGB | |
| Package Type | 1010 (0404) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.15 V, 2.85 V, 2.95 V | |
| Luminous Intensity | 20 mcd, 30 mcd, 40 mcd | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 nm, 518 nm, 632 nm | |
| Lens Colour | Clear | |
| Forward Current | 20 mA, 60 mA, 100 mA | |
| Dimensions | 1 x 1 x 0.25mm | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours RGB | ||
Package Type 1010 (0404) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.15 V, 2.85 V, 2.95 V | ||
Luminous Intensity 20 mcd, 30 mcd, 40 mcd | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 nm, 518 nm, 632 nm | ||
Lens Colour Clear | ||
Forward Current 20 mA, 60 mA, 100 mA | ||
Dimensions 1 x 1 x 0.25mm | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CH
