Lumex4 V Blue LED 5mm SMD, SML-H1505USBC-TR

Stock information currently inaccessible
RS Stock No.:
888-5997
Mfr. Part No.:
SML-H1505USBC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

2500 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Dome

Dominant Wavelength

470 nm

Dimensions

6 x 6 x 11mm

Lens Finish

Clear

Lens Colour

Clear

Forward Current

100mA

COO (Country of Origin):
US