Lumex4 V Green LED SMD, QuasarBrite SMF-2432UPGC-TR

Subtotal (1 pack of 500 units)*

£2,172.50

(exc. VAT)

£2,607.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
500 +£4.345£2,172.50

*price indicative

RS Stock No.:
888-5969
Mfr. Part No.:
SMF-2432UPGC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

160 mcd

Number of Pins

3

Viewing Angle

110 °

Lens Shape

Round

Dominant Wavelength

525 nm

Lens Colour

Clear

Series

QuasarBrite

Dimensions

3.2 x 2.3 x 3.1mm

Lens Finish

Clear

Forward Current

160mA

COO (Country of Origin):
CN