Lumex2.8 V Yellow LED SMD, QuasarBrite SMF-2432SYC-TR
- RS Stock No.:
- 888-5966
- Mfr. Part No.:
- SMF-2432SYC-TR
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-5966
- Mfr. Part No.:
- SMF-2432SYC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 170 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Series | QuasarBrite | |
| Dimensions | 3.2 x 3.1 x 2.4mm | |
| Forward Current | 160mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 170 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Series QuasarBrite | ||
Dimensions 3.2 x 3.1 x 2.4mm | ||
Forward Current 160mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
