Lumex2.2 V Green LED 2012 (0805) SMD, CCL-LX45GT

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-5604
Mfr. Part No.:
CCL-LX45GT
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

7 mcd

Number of Pins

2

Lens Shape

Oval

Dominant Wavelength

575 nm

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
DE