Osram Opto2.9 V White LED 2016 (0806) SMD, DURIS S2 GW SBLMA1.EM-HPHR-XX53-L1N2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
879-2928
Mfr. Part No.:
GW SBLMA1.EM-HPHR-XX53-L1N2
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Luminous Intensity

6.3 → 7.4 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

28 → 35.9 lm

Lens Shape

Rectangle

Forward Current

10 → 150mA

Lens Colour

Yellow

Lens Finish

Diffused

Colour Temperature

5000K

Series

DURIS S2

Dimensions

2.05 x 1.55 x 0.75mm

COO (Country of Origin):
MY