ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RRRT-XX54-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
879-2861
Mfr. Part No.:
GW P7LP32.EM-RRRT-XX54-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

38 V

Luminous Intensity

429.7 → 499.7 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1300 → 1640 lm

Lens Shape

Square

Lens Finish

Diffused

Series

DURIS S10

Dimensions

7 x 7 x 0.7mm

Forward Current

20 → 400mA

Lens Colour

Yellow

Colour Temperature

4500K

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy