Osram Opto3 V White LED PLCC 4 SMD, DURIS E5 GW JDSRS1.CC-FPFR-5U8X-L1N2
- RS Stock No.:
- 876-9401
- Mfr. Part No.:
- GW JDSRS1.CC-FPFR-5U8X-L1N2
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-9401
- Mfr. Part No.:
- GW JDSRS1.CC-FPFR-5U8X-L1N2
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | White | |
Package Type | PLCC 4 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3 V | |
Luminous Intensity | 11.2 → 14 cd | |
Number of Pins | 4 | |
Viewing Angle | 120 ° | |
Luminous Flux | 47 lm | |
Lens Shape | Rectangle | |
Forward Current | 180mA | |
Lens Finish | Diffused | |
Colour Temperature | 2700K | |
Series | DURIS E5 | |
Dimensions | 3.1 x 5.4 x 0.87mm | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 11.2 → 14 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 47 lm | ||
Lens Shape Rectangle | ||
Forward Current 180mA | ||
Lens Finish Diffused | ||
Colour Temperature 2700K | ||
Series DURIS E5 | ||
Dimensions 3.1 x 5.4 x 0.87mm | ||