ams OSRAM3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS32.EC-6H6J-4F8G-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-9249
Mfr. Part No.:
KW DPLS32.EC-6H6J-4F8G-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

4014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

11.1 → 17.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

31.5 → 56 lm

Lens Shape

Rectangle

Series

SYNIOS E4014

Dimensions

4.1 x 1.5 x 0.75mm

Colour Temperature

5700K

Forward Current

5 → 180mA

COO (Country of Origin):
MY