Osram Opto6.4 V White LED 3030 (1212) SMD, DURIS S5 GW PSLRS1.PC-LQLS-5O8Q-1
- RS Stock No.:
- 876-9075
- Mfr. Part No.:
- GW PSLRS1.PC-LQLS-5O8Q-1
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-9075
- Mfr. Part No.:
- GW PSLRS1.PC-LQLS-5O8Q-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | White | |
Package Type | 3030 (1212) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 6.4 V | |
Luminous Intensity | 42.7 → 49.3 cd | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Luminous Flux | 121 → 150 lm | |
Lens Shape | Square | |
Colour Temperature | 3500K | |
Lens Finish | Diffused | |
Forward Current | 10 → 200mA | |
Dimensions | 3.03 x 3.03 x 0.7mm | |
Series | DURIS S5 | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.4 V | ||
Luminous Intensity 42.7 → 49.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 121 → 150 lm | ||
Lens Shape Square | ||
Colour Temperature 3500K | ||
Lens Finish Diffused | ||
Forward Current 10 → 200mA | ||
Dimensions 3.03 x 3.03 x 0.7mm | ||
Series DURIS S5 | ||
- COO (Country of Origin):
- TW
OSRAM DURIS S5 Series LEDs
The DURIS S5 series of LEDs, from Osram Opto Semiconductors, are compact mid-power LEDs with a 3 x 3mm footprint. Constructed from highly robust synthetic material resistant to the aging caused by high temperatures and short-wave blue light; These latest additions to the DURIS LED family feature three different levels of luminous flux and efficacy for indoor lighting applications.
The first DURIS S5 LED version, with a forward voltage of 6V, is optimised to provide the highest brightness from the small surface area. The second version is designed for high efficacy (achieving 125 lm/W at 65 mA with 24 lm at 3000 K) therefore making it ideal for use in panel luminaires and linear retrofits where individual light points should not be visible and where low energy consumption is an important consideration. The third version has only a slightly lower efficacy and is designed for optimum system costs.
Versatile DURIS S5 LEDs can be used in a wide variety of applications: Indoor general lighting, industrial lighting, linear lights, down lights and retro-fit lighting in locations such as: Offices, hotel lobbies and museums. The square footprint and small light-emitting surface can be clustered tightly for compact arrangement thus allowing the light to be efficiently coupled into secondary lenses and reflectors.
The first DURIS S5 LED version, with a forward voltage of 6V, is optimised to provide the highest brightness from the small surface area. The second version is designed for high efficacy (achieving 125 lm/W at 65 mA with 24 lm at 3000 K) therefore making it ideal for use in panel luminaires and linear retrofits where individual light points should not be visible and where low energy consumption is an important consideration. The third version has only a slightly lower efficacy and is designed for optimum system costs.
Versatile DURIS S5 LEDs can be used in a wide variety of applications: Indoor general lighting, industrial lighting, linear lights, down lights and retro-fit lighting in locations such as: Offices, hotel lobbies and museums. The square footprint and small light-emitting surface can be clustered tightly for compact arrangement thus allowing the light to be efficiently coupled into secondary lenses and reflectors.
Features of the DURIS S5:
Three different brightness levels from one package
Compact footprint (3 x 3 mm) for dense clustering
White SMT package with coloured diffused silicone resin
Wide viewing angle: 120°
Colour Rendering Index (CRI): 80 minimum
Long lifetime: more than 35,000 hours at up to 105°C
Three different brightness levels from one package
Compact footprint (3 x 3 mm) for dense clustering
White SMT package with coloured diffused silicone resin
Wide viewing angle: 120°
Colour Rendering Index (CRI): 80 minimum
Long lifetime: more than 35,000 hours at up to 105°C
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.