Osram Opto6.1 V White LED 3030 (1212) SMD, DURIS S5 GW PSLRS1.CC-KSKU-5U8X-1
- RS Stock No.:
- 876-9035
- Mfr. Part No.:
- GW PSLRS1.CC-KSKU-5U8X-1
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.475
(exc. VAT)
£5.375
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.179 | £4.48 |
| 250 - 475 | £0.176 | £4.40 |
| 500 - 975 | £0.172 | £4.30 |
| 1000 - 1975 | £0.168 | £4.20 |
| 2000 + | £0.12 | £3.00 |
*price indicative
- RS Stock No.:
- 876-9035
- Mfr. Part No.:
- GW PSLRS1.CC-KSKU-5U8X-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.1 V | |
| Luminous Intensity | 31.7 → 36.8 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 89.2 → 112 lm | |
| Lens Shape | Square | |
| Lens Finish | Diffused | |
| Forward Current | 10 → 200mA | |
| Dimensions | 3.03 x 3.03 x 0.7mm | |
| Series | DURIS S5 | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.1 V | ||
Luminous Intensity 31.7 → 36.8 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 89.2 → 112 lm | ||
Lens Shape Square | ||
Lens Finish Diffused | ||
Forward Current 10 → 200mA | ||
Dimensions 3.03 x 3.03 x 0.7mm | ||
Series DURIS S5 | ||
Colour Temperature 2700K | ||
- COO (Country of Origin):
- TW
