Osram Opto6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KULQ-5O8Q-1
- RS Stock No.:
- 876-9022
- Mfr. Part No.:
- GW PSLPS1.EC-KULQ-5O8Q-1
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-9022
- Mfr. Part No.:
- GW PSLPS1.EC-KULQ-5O8Q-1
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | White | |
Package Type | 3030 (1212) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 6.35 V | |
Luminous Intensity | 36.4 → 42.3 cd | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Luminous Flux | 104.2 → 130 lm | |
Lens Shape | Round | |
Forward Current | 10 → 240mA | |
Colour Temperature | 3500K | |
Series | DURIS S5 | |
Lens Finish | Diffused | |
Dimensions | 3.1 x 3.4 x 0.7mm | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.35 V | ||
Luminous Intensity 36.4 → 42.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 104.2 → 130 lm | ||
Lens Shape Round | ||
Forward Current 10 → 240mA | ||
Colour Temperature 3500K | ||
Series DURIS S5 | ||
Lens Finish Diffused | ||
Dimensions 3.1 x 3.4 x 0.7mm | ||