Osram Opto26.3 V White LED SMD, DURIS S8 GW P9LRS2.EM-NUPQ-65S5-0-200-R18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-8997
Mfr. Part No.:
GW P9LRS2.EM-NUPQ-65S5-0-200-R18
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

26.3 V

Luminous Intensity

147 → 170 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

419 → 520 lm

Lens Shape

Round

Dimensions

5.5 x 5.5 x 0.8mm

Forward Current

10 → 240mA

Lens Finish

Diffused

Series

DURIS S8

Colour Temperature

6500K

COO (Country of Origin):
MY