Osram Opto2 V Yellow LED SMD, Mini TOPLED LY M676-R2T1-26

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-8937
Mfr. Part No.:
LY M676-R2T1-26
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

140 → 355 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

480 → 950 mlm

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Forward Current

30mA

Dimensions

1.5 x 2.1 x 1.4mm

Series

Mini TOPLED

Lens Finish

Clear