Osram Opto2.17 V Yellow LED PLCC 4 SMD, Advanced Power TOPLED Plus LY G5AP-CZDZ-36-1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
876-8925
Mfr. Part No.:
LY G5AP-CZDZ-36-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.17 V

Luminous Intensity

3.9 → 7.1 cd

Number of Pins

4

Viewing Angle

145 °

Luminous Flux

20000 mlm

Lens Shape

Dome

Dominant Wavelength

590 nm

Lens Finish

Clear

Forward Current

30 → 200mA

Dimensions

3.6 x 3.6 x 2.27mm

Series

Advanced Power TOPLED Plus