ams OSRAM3.4 V White LED SMD, Mini TOPLED LW M673-P1R2-FKPL
- RS Stock No.:
- 876-8864
- Mfr. Part No.:
- LW M673-P1R2-FKPL
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 876-8864
- Mfr. Part No.:
- LW M673-P1R2-FKPL
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 45 → 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 150 → 480 mlm | |
| Lens Shape | Rectangle | |
| Series | Mini TOPLED | |
| Forward Current | 20mA | |
| Dimensions | 1.5 x 2.1 x 1.4mm | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 45 → 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 150 → 480 mlm | ||
Lens Shape Rectangle | ||
Series Mini TOPLED | ||
Forward Current 20mA | ||
Dimensions 1.5 x 2.1 x 1.4mm | ||
Lens Finish Diffused | ||
