Lumileds39 V White LED SMD, LUXEON CoB Compact L2C3-3080105E06000
- RS Stock No.:
- 873-4868
- Mfr. Part No.:
- L2C3-3080105E06000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-4868
- Mfr. Part No.:
- L2C3-3080105E06000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | Chip On Board | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 39 V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 600 lm | |
| Lens Shape | Round | |
| Dimensions | 12 x 15 x 1.5mm | |
| Forward Current | 200mA | |
| Colour Temperature | 3000K | |
| Series | LUXEON CoB Compact | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type Chip On Board | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 39 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 600 lm | ||
Lens Shape Round | ||
Dimensions 12 x 15 x 1.5mm | ||
Forward Current 200mA | ||
Colour Temperature 3000K | ||
Series LUXEON CoB Compact | ||
- COO (Country of Origin):
- MY
