Kingbright2.8 V Red-Orange LED Super Flux Through Hole, Super Flux L-7676CSEC-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
872-1878
Mfr. Part No.:
L-7676CSEC-H
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red-Orange

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

1.3 cd

Number of Pins

4

Viewing Angle

70 °

Luminous Flux

1200 mlm

Lens Shape

Dome

Dominant Wavelength

625 nm

Dimensions

7.6 x 7.6 x 4mm

Lens Colour

Clear

Series

Super Flux

Forward Current

30mA

COO (Country of Origin):
CN