Kingbright2.5 V, 4.1 V Green & Red LED SMD, KPB-3025SURKZGC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
872-1758
Mfr. Part No.:
KPB-3025SURKZGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green, Red

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V, 4.1 V

Luminous Intensity

250 mcd, 350 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

525 / 630 nm

Forward Current

20mA

Dimensions

3 x 2.5 x 1.1mm

Lens Colour

Clear

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy