Kingbright4 V Green LED Subminiature SMD, KM2520ZGC-G03

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
872-1698
Mfr. Part No.:
KM2520ZGC-G03
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

5 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

525 nm

Forward Current

30mA

Dimensions

2.5 x 2 x 2.8mm

Lens Colour

Clear

COO (Country of Origin):
CN