Kingbright2.7 V Yellow LED 5630 SMD, KA-5630SYL2Z4S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-4656
Mfr. Part No.:
KA-5630SYL2Z4S
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

5630

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

14 lm

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

5.6 x 3 x 0.77mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy