Broadcom2.4 V Red LED 1005 (0402) SMD, HSMC-C280
- RS Stock No.:
- 867-6548
- Mfr. Part No.:
- HSMC-C280
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 867-6548
- Mfr. Part No.:
- HSMC-C280
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 90 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 155 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Dimensions | 1 x 0.5 x 0.4mm | |
| Lens Finish | Clear | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 90 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 155 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 626 nm | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
Dimensions 1 x 0.5 x 0.4mm | ||
Lens Finish Clear | ||
Priced to Clear Yes | ||
