Kingbright2.5 V Red & Yellow LED 3020 (1208) SMD, KPBDA-3020SURKSYKC-PF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-4752
Mfr. Part No.:
KPBDA-3020SURKSYKC-PF
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red, Yellow

Package Type

3020 (1208)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V

Luminous Intensity

700 mcd, 900 mcd

Number of Pins

3

Viewing Angle

15 °

Lens Shape

Dome

Dominant Wavelength

590 / 630 nm

Lens Colour

Clear

Dimensions

3 x 2 x 2.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy