Kingbright2.5 V Orange LED Side View SMD, KA-4008SESK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-4617
Mfr. Part No.:
KA-4008SESK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

300 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

601 nm

Dimensions

4 x 0.8 x 1.4mm

Lens Colour

Clear

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy