Kingbright4 V Blue LED Side View SMD, KA-4008QBS-D
- RS Stock No.:
- 862-4613
- Mfr. Part No.:
- KA-4008QBS-D
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 862-4613
- Mfr. Part No.:
- KA-4008QBS-D
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 nm | |
| Dimensions | 4 x 0.8 x 1.4mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 nm | ||
Dimensions 4 x 0.8 x 1.4mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
