Kingbright4 V Blue LED 3216 (1206) SMD, KPTR-3216QBC-G
- RS Stock No.:
- 862-4578
- Mfr. Part No.:
- KPTR-3216QBC-G
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 862-4578
- Mfr. Part No.:
- KPTR-3216QBC-G
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 160 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 nm | |
| Dimensions | 3.2 x 1.6 x 1.05mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 160 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 nm | ||
Dimensions 3.2 x 1.6 x 1.05mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
