Kingbright4 V Blue LED Subminiature SMD, KM2520QBC-G08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-4516
Mfr. Part No.:
KM2520QBC-G08
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

1.3 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

465 nm

Lens Colour

Clear

Dimensions

2.5 x 2 x 2.8mm

COO (Country of Origin):
CN