Kingbright2.5 V Red LED 3mm Through Hole, L-908A8ID

Stock information currently inaccessible
RS Stock No.:
862-3008
Mfr. Part No.:
L-908A8ID
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

80 °

Lens Shape

Round

Dominant Wavelength

617 nm

Lens Colour

Red

Dimensions

2.9 (Dia.) x 5.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy