Kingbright2.5 V Yellow LED 3mm Through Hole, Cylindrical L-47XYT

Stock information currently inaccessible
RS Stock No.:
862-2917
Mfr. Part No.:
L-47XYT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

4 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Round

Dominant Wavelength

588 nm

Series

Cylindrical

Lens Colour

Yellow

Dimensions

2.9 (Dia.) x 4.3mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy