Kingbright2.5 V Red LED Rectangular Through Hole, L-2914ID

Unavailable
RS will no longer stock this product.
RS Stock No.:
862-2866
Mfr. Part No.:
L-2914ID
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Rectangle

Dominant Wavelength

617 nm

Dimensions

4 x 3 x 2mm

Lens Colour

Red

COO (Country of Origin):
CN