Kingbright2.5 V Green LED Rectangular Through Hole, L-2914GD

Stock information currently inaccessible
RS Stock No.:
862-2857
Mfr. Part No.:
L-2914GD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Rectangle

Dominant Wavelength

568 nm

Dimensions

4 x 3 x 2mm

Lens Colour

Green

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy