Kingbright4 V Blue LED 10 mm Through Hole, L-813QBD-D

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-4414
Mfr. Part No.:
L-813QBD-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

10 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

400 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

465 nm

Lens Colour

Blue

Dimensions

10 (Dia.) x 13.5mm

COO (Country of Origin):
CN