Kingbright2.8 V Yellow LED 5mm Through Hole, L-5603SYDL/SD-H
- RS Stock No.:
- 861-4360
- Mfr. Part No.:
- L-5603SYDL/SD-H
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-4360
- Mfr. Part No.:
- L-5603SYDL/SD-H
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 1.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 °, 80 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 589 nm | |
| Lens Colour | Yellow | |
| Dimensions | 5.2 (Dia.) x 7mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 1.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 40 °, 80 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 589 nm | ||
Lens Colour Yellow | ||
Dimensions 5.2 (Dia.) x 7mm | ||
- COO (Country of Origin):
- CN
