Kingbright4 V Blue LED 3mm Through Hole, L-10934VBC/DS-D

Stock information currently inaccessible
RS Stock No.:
861-4269
Mfr. Part No.:
L-10934VBC/DS-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

4 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

2.9 (Dia.) x 4.6mm

Lens Colour

Clear

COO (Country of Origin):
CN