Kingbright2.5 V Yellow LED Rectangular Through Hole, L-914SYCK

Image representative of range

Stock information currently inaccessible
RS Stock No.:
861-4247
Mfr. Part No.:
L-914SYCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

4 x 3 x 2mm

COO (Country of Origin):
CN