Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-E

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-4203
Mfr. Part No.:
L-7113SRD-E
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

700 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

640 nm

Lens Colour

Red

Dimensions

5 (Dia.) x 8.6mm

COO (Country of Origin):
CN