Kingbright2.5 V Orange LED Rectangular Through Hole, L-2774ND

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-4155
Mfr. Part No.:
L-2774ND
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

12 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Rectangle

Dominant Wavelength

602 nm

Lens Colour

Orange

Dimensions

1.75 x 3.9mm

COO (Country of Origin):
CN