Kingbright2.5 V Red LED 5mm Through Hole, L-1503SRD

Stock information currently inaccessible
RS Stock No.:
861-4133
Mfr. Part No.:
L-1503SRD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1 cd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Red

COO (Country of Origin):
CN