Kingbright2.5 V Orange LED 3216 (1206) SMD, KPTL-3216SECK
- RS Stock No.:
- 861-0223
- Mfr. Part No.:
- KPTL-3216SECK
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 350 | £0.082 | £4.10 |
| 400 - 950 | £0.071 | £3.55 |
| 1000 + | £0.064 | £3.20 |
*price indicative
- RS Stock No.:
- 861-0223
- Mfr. Part No.:
- KPTL-3216SECK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Orange | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 600 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 601 nm | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Orange | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 600 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Round | ||
Dominant Wavelength 601 nm | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
