Kingbright4 V Green LED 3210 (1204) SMD, KPA-3210ZGC-G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
860-9977
Mfr. Part No.:
KPA-3210ZGC-G
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

3210 (1204)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

650 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

525 nm

Lens Colour

Clear

Dimensions

3.2 x 1 x 1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy