Kingbright4 V Green LED Side View SMD, KA-4040ZGS-G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
860-9939
Mfr. Part No.:
KA-4040ZGS-G
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

1.2 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Dimensions

4 x 4 x 3.6mm

Lens Colour

Clear

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy