Kingbright4 V Green LED Side View SMD, KA-4008ZGS

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
860-9911
Mfr. Part No.:
KA-4008ZGS
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

600 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Lens Colour

Clear

Dimensions

4 x 0.8 x 1.4mm

COO (Country of Origin):
CN