Kingbright2.5 V Red LED 3820 SMD, KPED-3820SURCK
- RS Stock No.:
- 860-8983
- Mfr. Part No.:
- KPED-3820SURCK
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-8983
- Mfr. Part No.:
- KPED-3820SURCK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3820 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 700 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 35 °, 60 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.8 x 2 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3820 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 700 mcd | ||
Number of Pins 2 | ||
Viewing Angle 35 °, 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
Dimensions 3.8 x 2 x 3.2mm | ||
- COO (Country of Origin):
- CN
